
* Images are for reference only
JANTXV1N6167AUS/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N6167AUS/TR
- JLCPCB Part #
- C3707004
- Package
- MELF-SQ
- Description
- 1.5kW 104.5V 151.3V 86.6V 9.9A TVS MELF-SQ ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.0677
200+
$11.6366
500+
$11.2272
1000+
$11.0250
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?