
* Images are for reference only
JAN1N6173AUS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN1N6173AUS
- JLCPCB Part #
- C2629105
- Package
- SQ-MELF(C)
- Description
- -55℃~+175℃ 1.5kW 152V 190V 273V 5.5A 5uA Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SQ-MELF(C) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.2252
200+
$11.3106
500+
$10.9128
1000+
$10.7163
Welcome back, may I help you?