
* Images are for reference only
HV2601FG-G-M931
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- HV2601FG-G-M931
- JLCPCB Part #
- C631621
- Package
- LQFP-48(7x7)
- Description
- 0℃~+70℃ 26Ω 30ns 38pF 3V~5.5V 50MHz 5us 5us LQFP-48(7x7) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9276
200+
$8.0998
500+
$7.8140
1000+
$7.6743
Related Products
Welcome back, may I help you?