
* Images are for reference only
AY-5-8146T-005
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AY-5-8146T-005
- JLCPCB Part #
- C3288739
- Package
- PDIP-14
- Description
- 0℃~+70℃ 1 100uA 3.2mA 4.75V~5.25V Parity Generator PDIP-14 Parity Generators and Checkers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9575
200+
$2.3063
500+
$2.2258
1000+
$2.1856
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?