
* Images are for reference only
AT91SAM7S128-MU-999
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT91SAM7S128-MU-999
- JLCPCB Part #
- C3228147
- Package
- QFN-64(9x9)
- Description
- -40℃~+85℃ 1.65V~1.95V 10bit 128KB 16/32 Bit 32 32KB 55MHz Built-in FLASH QFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5997
200+
$3.3287
500+
$3.2117
1000+
$3.1540
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?