This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MXPLAD6.5KP24CAE3

Extended
Manufacturer
Microchip Tech
MFR.Part #
MXPLAD6.5KP24CAE3
JLCPCB Part #
C2629729
Package
PLAD
Description
-55℃~+150℃ 167A 24V 26.7V 38.9V 6.5kW Bidirectional TVS PLAD ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.4783
200+ $9.4731
500+ $9.1413
1000+ $8.9763
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons