
* Images are for reference only
JANSR2N3700
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANSR2N3700
- JLCPCB Part #
- C3200791
- Package
- TO-18(TO-206AA)
- Description
- -65℃~+200℃ 100 10nA 1A 500mV 500mW 80V NPN TO-18(TO-206AA) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$90.9969
200+
$35.2151
500+
$33.9777
1000+
$33.3654
Welcome back, may I help you?