
* Images are for reference only
ATXMEGA384D3-AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATXMEGA384D3-AUR
- JLCPCB Part #
- C3228530
- Package
- FQFP-80(12x12)
- Description
- -40℃~+85℃ 1.6V~3.6V 32KB 32MHz 384KB 4KB 50 8/16 Bit AVR Built-in FLASH FQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7583
200+
$3.0033
500+
$2.8976
1000+
$2.8447
Welcome back, may I help you?