This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATXMEGA256C3-MNR

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATXMEGA256C3-MNR
JLCPCB Part #
C3228548
Package
FQFP-80(12x12)
Description
-40℃~+105℃ 1.6V~3.6V 16KB 256KB 32MHz 4KB 50 8/16 Bit AVR Built-in FLASH FQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3319
200+ $2.0642
500+ $1.9921
1000+ $1.9552
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons