
* Images are for reference only
AT28LV010-20JU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT28LV010-20JU
- JLCPCB Part #
- C613986
- Package
- PLCC-32(11.4x14)
- Description
- -40℃~+85℃ 10 Years 100,000 cycles 10ms 1Mbit 3V~3.6V Hardware write protection function、Software write protection function、Built-in error correction code (ECC) function Parallel Port (Parallel) PLCC-32(11.4x14) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$209.9999
200+
$81.2679
500+
$78.4126
1000+
$77.0011
Related Products
Welcome back, may I help you?