
* Images are for reference only
ATXMEGA384D3-ANR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATXMEGA384D3-ANR
- JLCPCB Part #
- C2057110
- Package
- TQFP-64(14x14)
- Description
- -40℃~+105℃ 1.6V~3.6V 12bit 32KB 32MHz 384KB 4KB 50 8/16 Bit AVR Built-in FLASH TQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6300
10+
$3.9521
30+
$3.5498
100+
$3.1412
500+
$2.9537
1000+
$2.8687
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?