This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATTINY261V-10MUR

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATTINY261V-10MUR
JLCPCB Part #
C6127960
Package
VQFN-32(5x5)
Description
1.8V~5.5V 10MHz 10bit 16 AVR Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Built-in temperature sensor VQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 6000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.3814
200+ $2.5462
500+ $2.4611
1000+ $2.4193

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons