
* Images are for reference only
ATTINY861V-10MUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY861V-10MUR
- JLCPCB Part #
- C2053009
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1.8V~5.5V 10MHz 10bit 16 512Byte 512Byte 8 Bit 8KB AVR Built-in FLASH VQFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6963
10+
$4.8615
30+
$4.3654
100+
$3.8645
500+
$3.6333
1000+
$3.5289
Welcome back, may I help you?