
* Images are for reference only
ATTINY461V-10MUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY461V-10MUR
- JLCPCB Part #
- C2054453
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1.8V~5.5V 10MHz 10bit 16 256Byte 256Byte 4KB 8 Bit AVR Built-in FLASH VQFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7147
10+
$1.4498
30+
$1.2844
100+
$1.1159
500+
$1.0388
1000+
$1.0051
Related Products
Welcome back, may I help you?