This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATSAME70Q20A-CNT

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATSAME70Q20A-CNT
JLCPCB Part #
C2053897
Package
LFBGA-144
Description
-40℃~+105℃ 1.62V~3.6V 114 12bit 12bit 1MB 300MHz 32 Bit 384KB ARM Cortex-M7 Built-in FLASH LFBGA-144 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.9950
200+ $6.5776
500+ $6.3462
1000+ $6.2322
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons