This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT91SAM7SE256B-CUR

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT91SAM7SE256B-CUR
JLCPCB Part #
C2056246
Package
LFBGA-144
Description
-40℃~+85℃ 1.65V~1.95V 10bit 16/32 Bit 256KB 32KB 55MHz 88 Built-in FLASH LFBGA-144 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.0197
200+ $5.8127
500+ $5.6092
1000+ $5.5082

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons