
* Images are for reference only
ATSAME70J20B-AN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAME70J20B-AN
- JLCPCB Part #
- C612844
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 1.7V~3.6V 12bit 12bit 1MB 300MHz 32 Bit 384KB 44 ARM Cortex-M7 Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Calendar function、Built-in temperature sensor、True random number generator (TRNG) LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$20.7430
30+
$19.6336
Welcome back, may I help you?