
* Images are for reference only
JANS1N6124A/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANS1N6124A/TR
- JLCPCB Part #
- C3707467
- Package
- MELF
- Description
- -55℃~+175℃ 1uA 42.6V 500W 53.2V 6.5A 77V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS MELF ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$85.8340
200+
$33.2175
500+
$32.0499
1000+
$31.4733
Welcome back, may I help you?