
* Images are for reference only
MCP3428T-E/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3428T-E/ST
- JLCPCB Part #
- C627116
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 15Hz 16 2.7V~5.5V 4 Auto calibration、Power-on reset、Bipolar input Built-in Built-in I2C Sigma-Delta Support Yes TSSOP-14 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.2825
200+
$5.9156
500+
$5.7078
1000+
$5.6047
Related Products
Welcome back, may I help you?