
* Images are for reference only
ATSAMD51P19A-AF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMD51P19A-AF
- JLCPCB Part #
- C618700
- Package
- TQFP-128(14x14)
- Description
- -40℃~+125℃ 1.71V~3.63V 120MHz 12bit 12bit 192KB 32 Bit 512KB 99 ARM Cortex-M4F Built-in FLASH TQFP-128(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A002A1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7681
200+
$6.8763
500+
$6.6347
1000+
$6.5155
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?