
* Images are for reference only
MV1N8149US/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MV1N8149US/TR
- JLCPCB Part #
- C3704990
- Package
- MELF
- Description
- 11.7A 12.8V 150W 6.8V 7.79V TVS MELF ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.3248
200+
$15.6062
500+
$15.0570
1000+
$14.7865
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?