This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATSAMC20E15A-ANT

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATSAMC20E15A-ANT
JLCPCB Part #
C2057241
Package
TQFP-32(7x7)
Description
-40℃~+105℃ 12bit 2.7V~5.5V 26 32 Bit 32KB 48MHz 4KB ARM Cortex-M0+ Built-in FLASH TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0178
200+ $1.1684
500+ $1.1267
1000+ $1.1075
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons