
* Images are for reference only
ATSAMC21J17A-MNT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMC21J17A-MNT
- JLCPCB Part #
- C618304
- Package
- VQFN-64-EP(9x9)
- Description
- -40℃~+105℃ 10bit 128KB 16KB 2.7V~5.5V 32 Bit 48MHz 52 ARM Cortex-M0+ Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Calendar function、Built-in temperature sensor、Touch function VQFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4013
200+
$1.3175
500+
$1.2709
1000+
$1.2484
Welcome back, may I help you?