
* Images are for reference only
ATSAM4S8CA-CFUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM4S8CA-CFUR
- JLCPCB Part #
- C617341
- Package
- VFBGA-100
- Description
- -40℃~+85℃ 1.62V~3.6V 120MHz 128KB 12bit 12bit 32 Bit 512KB 79 ARM Cortex-M4 Built-in FLASH VFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9965
10+
$7.7178
30+
$6.9383
100+
$6.2844
Welcome back, may I help you?