
* Images are for reference only
MCP1754T-3302E/MC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1754T-3302E/MC
- JLCPCB Part #
- C623118
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+125℃ 1 150mA 16V 3.3V 500mV@(150mA) 72dB@(1kHz) 90uA Fixed Positive DFN-8-EP(2x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4817
200+
$0.1864
500+
$0.1799
1000+
$0.1767
Related Products
Welcome back, may I help you?