This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTX1N6349C

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTX1N6349C
JLCPCB Part #
C3731482
Package
Plugin
Description
-65℃~+175℃ 1 Independent 110V 2.8kΩ 500mW 50nA@84V ±2% 插件 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.2780
200+ $13.6526
500+ $13.1725
1000+ $12.9356
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons