
* Images are for reference only
ATSAM4LC8BA-MUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM4LC8BA-MUR
- JLCPCB Part #
- C2055943
- Package
- VQFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.68V~3.6V 10bit 12bit 32 Bit 43 48MHz 512KB 64KB ARM Cortex-M4 Built-in FLASH VQFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5709
10+
$4.7560
30+
$4.2712
100+
$3.7800
500+
$3.5529
1000+
$3.4514
Welcome back, may I help you?