
* Images are for reference only
MCP3201-CI/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3201-CI/ST
- JLCPCB Part #
- C635961
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1 100kHz 12 1LSB 2.7V~5.5V 500nA SAR SPI Yes TSSOP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$6.8996
10+
$5.9687
30+
$5.4018
100+
$4.9267
Related Products
Welcome back, may I help you?