
* Images are for reference only
MSP430F5252IRGCT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F5252IRGCT
- JLCPCB Part #
- C2054101
- Package
- VQFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.8V~3.6V 128KB 16 Bit 16KB 25MHz 53 Built-in FLASH MSP430 CPUXV2 VQFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6286
10+
$9.9750
30+
$8.9667
100+
$8.1222
Welcome back, may I help you?