
* Images are for reference only
MCP6442-E/MS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6442-E/MS
- JLCPCB Part #
- C220823
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1.4V~6V 190nV/√Hz@1kHz 1pA 1pA 2 2.5uV/℃ 22mA 3V/us 4.5mV 450nA 6V 76dB 9kHz Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7602
10+
$0.6185
30+
$0.5476
100+
$0.4768
500+
$0.4349
1000+
$0.4123
Welcome back, may I help you?