
* Images are for reference only
ATSAM4E8CA-AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM4E8CA-AUR
- JLCPCB Part #
- C612659
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.62V~3.6V 120MHz 128KB 12bit 12bit 32 Bit 512KB 79 ARM Cortex-M4 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3950
200+
$3.2501
500+
$3.1357
1000+
$3.0793
Welcome back, may I help you?