
* Images are for reference only
MC9S12XA256CAG
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S12XA256CAG
- JLCPCB Part #
- C3215921
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 10bit 119 16 Bit 16KB 2.35V~5.5V 256KB 4KB 80MHz External FLASH HCS12X LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.8083
30+
$18.8129
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →