
* Images are for reference only
ATMEGA16HVA-4CKU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA16HVA-4CKU
- JLCPCB Part #
- C3225785
- Package
- LGA-36(3.5x6.5)
- Description
- -20℃~+85℃ 1.8V~9V 12bit 16KB 256Byte 4MHz 512Byte 7 8 Bit AVR Built-in FLASH LGA-36(3.5x6.5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 364
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0699
200+
$2.3489
364+
$2.2670
1092+
$2.2268
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?