
* Images are for reference only
PIC16C72A-04E/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C72A-04E/SO
- JLCPCB Part #
- C646157
- Package
- SOIC-28-300mil
- Description
- -40℃~+125℃ 22 3.5KB 4MHz 4V~5.5V 8 Bit External OTP PIC SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0023
10+
$2.5624
30+
$2.3007
100+
$2.0374
500+
$1.9154
1000+
$1.8608
Related Products
Welcome back, may I help you?