
* Images are for reference only
ATMEGA8HVA-4CKU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA8HVA-4CKU
- JLCPCB Part #
- C6466918
- Package
- LGA-36(3.5x6.5)
- Description
- -20℃~+85℃ 1.8V~9V 12bit 256Byte 4MHz 512Byte 7 8 Bit 8KB AVR Built-in FLASH LGA-36(3.5x6.5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 364
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0193
200+
$4.3972
364+
$4.2511
1092+
$4.1772
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?