
* Images are for reference only
AT93C66AW-10SU-1.8
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT93C66AW-10SU-1.8
- JLCPCB Part #
- C20543166
- Package
- 8-SOIC
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 10ms 2MHz 4Kbit Built-in write enable latch (WEL) SPI 8-SOIC EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 94
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0870
188+
$0.4351
470+
$0.4207
1034+
$0.4127
Welcome back, may I help you?