
* Images are for reference only
AT25640N-10SI-2.7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25640N-10SI-2.7
- JLCPCB Part #
- C20544631
- Package
- 8-SOIC
- Description
- -40℃~+85℃ 1,000,000 cycles 100 Years 2.7V~5.5V 3MHz 5ms 64Kbit Hardware write protection function、Built-in write enable latch (WEL) SPI 8-SOIC EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3905
200+
$2.5507
500+
$2.4653
1000+
$2.4235
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?