This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT93C56AY6-10YH-1.8

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT93C56AY6-10YH-1.8
JLCPCB Part #
C19554079
Package
MiNiMAP-8(2x3)
Description
-40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 10ms 2MHz SPI MiNiMAP-8(2x3) EEPROM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4866
200+ $0.5940
500+ $0.5748
1000+ $0.5635
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons