This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT25160BY6-YH-T

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT25160BY6-YH-T
JLCPCB Part #
C19312842
Package
MiNiMAP-8(2x3)
Description
-40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 16Kbit 20MHz 5ms SPI MiNiMAP-8(2x3) EEPROM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0695
200+ $0.8269
500+ $0.7996
1000+ $0.7851

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons