
* Images are for reference only
AT90PWM3-16SQ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT90PWM3-16SQ
- JLCPCB Part #
- C3234965
- Package
- SOIC-32-300mil
- Description
- -40℃~+105℃ 10bit 10bit 16MHz 2.7V~5.5V 27 512Byte 512Byte 8 Bit 8KB AVR Built-in FLASH SOIC-32-300mil Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 828
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1973
200+
$2.0116
500+
$1.9408
828+
$1.9069
Welcome back, may I help you?