
* Images are for reference only
Z51F3220SKX
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z51F3220SKX
- JLCPCB Part #
- C2640237
- Package
- SOIC-32-300mil
- Description
- -40℃~+85℃ 1.8V~5.5V 12bit 16MHz 1KB 30 32KB 51 Family 8 Bit Built-in FLASH SOIC-32-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5087
200+
$0.9717
500+
$0.9380
1000+
$0.9203
Welcome back, may I help you?