
* Images are for reference only
PIC16F628-04E/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F628-04E/SO
- JLCPCB Part #
- C642661
- Package
- SOIC-18-300mil
- Description
- -40℃~+125℃ 128Byte 16 3.5KB 3V~5.5V 4MHz 8 Bit Built-in FLASH PIC SOIC-18-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8059
10+
$2.3727
30+
$2.1021
100+
$1.8250
500+
$1.6994
1000+
$1.6446
Related Products
Welcome back, may I help you?