
* Images are for reference only
AT34C02D-SSHM-B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT34C02D-SSHM-B
- JLCPCB Part #
- C1349404
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 1MHz 2Kbit 5ms Hardware write protection function、Noise suppression function、Software write protection function I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2436
10+
$0.1938
30+
$0.1724
100+
$0.1456
500+
$0.1337
1000+
$0.1267
Related Products
Welcome back, may I help you?