
* Images are for reference only
AT28LV010-20JU-319
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT28LV010-20JU-319
- JLCPCB Part #
- C1350301
- Package
- PLCC-32(11.4x14)
- Description
- -40℃~+85℃ 10 Years 100,000 cycles 10ms 1Mbit 3.135V~3.465V 5MHz Hardware write protection function、Software write protection function、Built-in error correction code (ECC) function Parallel Port (Parallel) PLCC-32(11.4x14) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1B2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.0270
200+
$24.7776
500+
$23.9074
1000+
$23.4771
Welcome back, may I help you?