
* Images are for reference only
AT28LV010-20TU-319
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT28LV010-20TU-319
- JLCPCB Part #
- C1349066
- Package
- TSOP-32-18.4mm
- Description
- -40℃~+85℃ 10 Years 100,000 cycles 10ms 1Mbit 3.135V~3.465V Hardware write protection function、Noise suppression function、Software write protection function、Built-in error correction code (ECC) function Parallel Port (Parallel) TSOP-32-18.4mm EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1B2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 156
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.8631
30+
$25.5450
Welcome back, may I help you?