
* Images are for reference only
MCP6007-E/MS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6007-E/MS
- JLCPCB Part #
- C4367396
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1.6mV 1.8V~5.5V 1.9V/us 1MHz 1pA 1pA 2 22nV/√Hz@10kHz 30mA 5.5V 50uA 600nV/℃ 76dB Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 164
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 161
In-stock Item Pricing
Qty Unit Price
1+
$0.5716
10+
$0.4512
30+
$0.3998
100+
$0.3356
500+
$0.3067
1000+
$0.2906
Related Products
Welcome back, may I help you?