
* Images are for reference only
AT25P1024C1-10CI-1.8
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25P1024C1-10CI-1.8
- JLCPCB Part #
- C19288671
- Package
- LAP-8(5x8)
- Description
- -40℃~+85℃ 1.8V~3.6V 100,000 cycles 10ms 1Mbit 2.1MHz Hardware write protection function、Software write protection function、Built-in write enable latch (WEL) SPI LAP-8(5x8) EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.4557
200+
$14.1476
500+
$13.6756
1000+
$13.4412
Welcome back, may I help you?