
* Images are for reference only
MIC2940A-12WT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2940A-12WT
- JLCPCB Part #
- C220206
- Package
- TO-220-3
- Description
- -40℃~+125℃@(Tj) 1 1.25A 12V 240uA 26V 350mV@(1A) 400uVrms Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9175
10+
$1.6420
30+
$1.4679
100+
$1.2907
500+
$1.2101
1000+
$1.1763
Welcome back, may I help you?