
* Images are for reference only
AT25640T1-10TC-2.7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25640T1-10TC-2.7
- JLCPCB Part #
- C19521544
- Package
- TSSOP-14
- Description
- 0℃~+70℃ 1,000,000 cycles 100 Years 10ms 2.7V~5.5V 3MHz 64Kbit SPI TSSOP-14 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6039
200+
$5.8284
500+
$5.6325
1000+
$5.5361
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?