
* Images are for reference only
ATTINY427-MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY427-MU
- JLCPCB Part #
- C5144860
- Package
- VQFN-24(4x4)
- Description
- -40℃~+85℃ 1.8V~5.5V 128Byte 12bit 20MHz 22 4KB 512Byte 8 Bit AVR Built-in FLASH VQFN-24(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0390
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?